
Uni-directional TVS diode for circuit protection, featuring a 30V maximum working voltage and 2400mW maximum power dissipation. This surface-mount component, housed in a 6-pin WDFN EP package (2x2x0.75mm), offers a low leakage current of 1µA (typical) and a capacitance of 1456pF (typical). Designed for automotive applications, it operates up to 150°C.
Onsemi FR011L5J technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | WDFN EP |
| Package Description | Very Very Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.75 |
| Seated Plane Height (mm) | 0.78 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Configuration | Single |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 30V |
| Maximum Power Dissipation | 2400mW |
| Maximum Leakage Current | 1(Typ)uA |
| Capacitance | 1456(Typ)pF |
| Number of Elements per Chip | 1 |
| Max Operating Temperature | 150°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FR011L5J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.