Surface mount clock generator IC featuring a 27MHz crystal input and up to 230MHz output frequency. This 16-pin SOIC package offers I2C interface, PLL functionality, and operates within a 3V to 5.5V supply voltage range. It is RoHS and Halogen Free compliant, with a maximum supply current of 43mA and an operating temperature range of 0°C to 70°C.
Onsemi FS6370-01G-XTD technical specifications.
| Package/Case | SOIC |
| Frequency | 27MHz |
| Halogen Free | Halogen Free |
| Height | 1.55mm |
| Input | Crystal |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Frequency | 230MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 1 |
| Operating Frequency | 27 MHz |
| Operating Supply Current | 43mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 43mA |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
