Onsemi FS6377-01iG-XTD technical specifications.
| Number of Outputs per Chip | 4 |
| Input Logic Level | Crystal |
| Clock Input Frequency | 5 to 27MHz |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | SOIC |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi FS6377-01iG-XTD to view detailed technical specifications.
No datasheet is available for this part.