
The FS6377-01IG-XTP is a 230MHz crystal oscillator from Onsemi. It features a SOIC package and is designed for surface mount applications. The oscillator operates at a maximum supply voltage of 5.5V and a maximum supply current of 43mA. It has a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Onsemi FS6377-01IG-XTP technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Frequency | 230 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 43mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6377-01IG-XTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
