Sign in to ask questions about the Onsemi FS6M07652RTCTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FS6M07652RTCTU technical specifications.
| Package/Case | TO-220-5 |
| Duty Cycle | 80% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 46W |
| Max Supply Current | 15mA |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FPS™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6M07652RTCTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
