
The FS6M07652RTCYDT is a DC/DC controller from Onsemi, packaged in a TO-220-5 case. It features a maximum power dissipation of 46W and a maximum supply current of 15mA. The device is designed to operate within a temperature range of -25°C to 85°C. It includes fault protection against over voltage and over temperature conditions. The FS6M07652RTCYDT is RoHS compliant and available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Onsemi FS6M07652RTCYDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FS6M07652RTCYDT technical specifications.
| Package/Case | TO-220-5 |
| Duty Cycle | 80% |
| Fault Protection | Over Voltage, Over Temperature |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 46W |
| Max Supply Current | 15mA |
| Number of Outputs | 1 |
| Output Current | 3.6A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FPS™ |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6M07652RTCYDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
