The FS6S1265RETU is a DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 240W and a maximum supply current of 10mA. The device is packaged in a 5-pin TO-3P package and is available in a rail/Tube packaging format. The FS6S1265RETU is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 240W |
| Max Supply Current | 10mA |
| Number of Outputs | 1 |
| Output Current | 7.04A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | FS6S1265R |
| RoHS | Not Compliant |