Sign in to ask questions about the Onsemi FS6X0420RJX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FS6X0420RJX technical specifications.
| Package/Case | D2PAK |
| Lead Free | Lead Free |
| Max Duty Cycle | 88% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 14W |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6X0420RJX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
