Sign in to ask questions about the Onsemi FS6X1220RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FS6X1220RD technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 45W |
| Max Supply Current | 10mA |
| Number of Outputs | 1 |
| Output Current | 8.2A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 240mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS6X1220RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
