
I2C programmable clock generator and synthesizer, featuring a single Phase-Locked Loop (PLL) for precise frequency generation. This surface mount integrated circuit operates with a 3.3V supply voltage, accepting a crystal input and providing two outputs. It supports a maximum frequency of 400MHz, with a typical operating frequency of 35MHz, and is housed in a 16-pin SOIC package. The device offers an I2C interface for configuration and operates within a temperature range of 0°C to 70°C.
Onsemi FS7140-01G-XTD technical specifications.
| Package/Case | SOIC |
| Frequency | 35MHz |
| Height | 1.75mm |
| Input | Crystal |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
No datasheet is available for this part.
