
I2C programmable 1-PLL clock generator and synthesizer, featuring a 150 MHz operating frequency with a maximum output of 400 MHz. This surface mount IC operates from a 3V to 3.6V supply, drawing a maximum of 35mA. It accepts a crystal input and provides a single output. Packaged in a 16-lead SSOP, this component is halogen-free and RoHS compliant.
Onsemi FS7140-02G-XTD technical specifications.
| Package/Case | SSOP |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| Height | 1.78mm |
| Input | Crystal |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 6.33mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 35mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Frequency | 150 MHz |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| Width | 5.38mm |
| RoHS | Compliant |
No datasheet is available for this part.
