Onsemi FS7145-01-XTD technical specifications.
| Package/Case | SOIC |
| Frequency | 35MHz |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 35mA |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FS7145-01-XTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
