
The FS7145-01-XTP is a clock generator from Onsemi with a maximum operating frequency of 400MHz and a supply voltage of 3.3V. It is available in a 0.150 INCH SOIC-16 package and is suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is not radiation hardened. It is not compliant with RoHS regulations due to the presence of lead.
Onsemi FS7145-01-XTP technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FS7145-01-XTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
