
The FS7145-02G-XTD is a clock generator from Onsemi with a maximum frequency of 300MHz and an operating supply voltage of 3.3V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a surface mount SSOP package and is RoHS compliant. It operates at a supply current of 35mA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 76 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FS7140, FS7145 |
| RoHS | Compliant |
These are design resources that include the Onsemi FS7145-02G-XTD
Onsemi PD22748XA notifies the discontinuance of various logic, memory, and interface components. Key dates include a Last Time Buy of Jan 16, 2020, and Last Ship of July 16, 2020.