Onsemi FS7M0680TU technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150W |
| Max Supply Current | 8mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 450 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| RoHS Compliant | No |
| Supply Current | 8mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi FS7M0680TU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
