
The FS7M0680YDTU is a DC/DC controller from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 150W and is available in a package quantity of 360 units. The device is packaged in a rail/tube format and is not radiation hardened. It is not RoHS compliant.
Onsemi FS7M0680YDTU technical specifications.
| Fall Time | 130ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Current | 12mA |
| Operating Supply Voltage | 30V |
| Output Current | 6A |
| Output Voltage | 800V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | FPS™ |
| Supply Current | 8mA |
| Weight | 6.301g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FS7M0680YDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
