
This through-hole mounted DC/DC controller and regulator features a 6A output current and 800V output voltage. It operates with a nominal input voltage of 30V and a maximum operating supply voltage of 30V, drawing 8mA of operating supply current. The device offers a maximum duty cycle of 55% and a maximum switching frequency of 72kHz. With a 5A current rating and 60ns fall time, it is RoHS compliant and lead-free, designed for operation between -25°C and 85°C.
Sign in to ask questions about the Onsemi FS7M0880TU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FS7M0880TU technical specifications.
| Current Rating | 5A |
| Fall Time | 60ns |
| Frequency | 67GHz |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Nominal Input Voltage | 30V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 30V |
| Output Current | 6A |
| Output Voltage | 800V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 8mA |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS7M0880TU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
