
The FPS 800V 6A DC/DC controller is a high-power device with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 190W and operates on a supply voltage of 30V with a supply current of 8mA. The device is packaged in a TO-3P 5-Pin package and is compliant with RoHS regulations. It is designed for use in high-power applications and has a fall time of 60ns.
Onsemi FS7M0880YDTU technical specifications.
| Fall Time | 60ns |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 190W |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 30V |
| Output Current | 6A |
| Output Voltage | 800V |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 190W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FPS™ |
| Supply Current | 8mA |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS7M0880YDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
