
The FS8S0765RCBYDTU is a single-channel power switch from Onsemi, packaged in a TO-220-5 case. It operates within a temperature range of -25°C to 150°C and is compliant with RoHS regulations. The device can handle a maximum power dissipation of 145W and a maximum supply current of 9mA. It features a resistance of 1.4R and is available in a packaging quantity of 50 units, supplied in rail/Tube packaging.
Onsemi FS8S0765RCBYDTU technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 145W |
| Max Supply Current | 9mA |
| Number of Outputs | 1 |
| Output Current | 7A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 1.4R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS8S0765RCBYDTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
