
The FS8S0965RCBYDTU is a single output power switch from Onsemi, packaged in a TO-220-5 case, suitable for operation between -25°C and 150°C. It can handle a maximum power dissipation of 155W and supply up to 9mA. The device is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FS8S0965RCBYDTU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FS8S0965RCBYDTU technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 155W |
| Max Supply Current | 9mA |
| Number of Outputs | 1 |
| Output Current | 8.1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FS8S0965RCBYDTU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
