Onsemi FSA110UMX technical specifications.
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.5R |
| RoHS Compliant | Yes |
| Supply Current | 1.5uA |
| Supply Type | Single |
| Weight | 18.08g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA110UMX to view detailed technical specifications.
No datasheet is available for this part.
