Onsemi FSA110UMX_F113 technical specifications.
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Supply Current | 1.5uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA110UMX_F113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.