
Low-Power, Eight-Port, High-Speed Isolation Switch, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FSA1208BQX technical specifications.
| -3db Bandwidth | 1GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| On-state Resistance-Max | 15R |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.123g |
| RoHS | Compliant |
