
Dual-SPST analog switch IC featuring low on-resistance (1.15Ω) and low supply current (100nA typical, 500nA max). Operates with a single supply voltage from 2.7V to 5.5V, offering a -3dB bandwidth of 300MHz. This surface-mount component is packaged in tape and reel, with a compact 1.6mm x 1.6mm x 0.5mm footprint. It supports a wide operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi FSA1256AL8X technical specifications.
| -3db Bandwidth | 300MHz |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 1.15R |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Resistance | 1.15R |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
