The FSA1256L8X is a surface-mount logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 180mW and a maximum supply current of 500nA. The device is RoHS compliant and available in a MicroPak package.
Onsemi FSA1256L8X technical specifications.
| Bandwidth | 300MHz |
| Drain to Source Resistance | 9.5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 1.15R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.025g |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
