Low RON Low Voltage Dual-SPST Analog Switch with Low ICCT "A" Option, 5000-REEL
Onsemi FSA1258AL8X technical specifications.
| -3db Bandwidth | 300MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 1.15R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.15R |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.025g |
| RoHS | Compliant |
No datasheet is available for this part.
