
The FSA2000UMX is a low dropout voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The device is designed for surface mount applications and has an operating supply current of 6uA. It is RoHS compliant and has a power supply rejection ratio of 95dB.
Checking distributor stock and pricing after the page loads.
Onsemi FSA2000UMX technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Operating Supply Current | 6uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| Rated Current-Max | 3mA |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Supply Type | Single |
| Voltage Gain | 0dB |
| Weight | 0.00654g |
| RoHS | Compliant |
