
Audio and Wired-OR USB2.0 Hi-Speed (480Mbps) Switch with Negative Signal Capability and Built-in Termination, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FSA2147K8X technical specifications.
| Height | 0.7mm |
| Length | 2.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| On-State Resistance | 3R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3R |
| RoHS Compliant | Yes |
| Supply Current | 1.5uA |
| Supply Type | Single |
| Throw Configuration | DPST |
| Weight | 0.03g |
| Width | 2mm |
| RoHS | Compliant |
