
Analog multiplexer/demultiplexer switch supporting USB 2.0 Hi-Speed and audio signals with negative signal capability. Features a 720MHz bandwidth and 480Mbps data rate, operating with a dual supply voltage of 5V (max 5.5V) and a single supply voltage range of 2.7V to 4.2V. This surface mount component offers a DPDT throw configuration with one channel, two inputs, and two outputs. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 0.25ns. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for multimedia applications.
Onsemi FSA221UMX technical specifications.
| Bandwidth | 720MHz |
| Data Rate | 480Mbps |
| Dual Supply Voltage | 5V |
| Height | 0.5mm |
| Interface | Analog |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Dual Supply Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSA221 |
| Supply Current | 1A |
| Throw Configuration | DPDT |
| Weight | 18.08g |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.