Sign in to ask questions about the Onsemi FSA223L10X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSA223L10X technical specifications.
| Data Rate | 480Mbps |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| Weight | 0.026g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSA223L10X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
