Onsemi FSA223MUX technical specifications.
| Package/Case | MSOP |
| Data Rate | 480Mbps |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| Weight | 0.1125g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSA223MUX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.