
Dual SPDT bi-directional analog switch featuring low RON and a wide operating voltage range from 1.65V to 5.5V. Offers a 350MHz bandwidth with a -3dB bandwidth of 200MHz. This surface mount component, packaged in TSSOP, supports two channels with a single supply type and a low supply current of 100nA. On-state resistance is 1.5 Ohms, with turn-on delay of 35ns and turn-off delay of 15ns.
Checking distributor stock and pricing after the page loads.
Onsemi FSA2257MTCX technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 350MHz |
| Package/Case | TSSOP |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 1.5R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.0553g |
| Width | 4.4mm |
| RoHS | Compliant |
