
Dual SPDT bi-directional analog switch with 350MHz bandwidth and 200MHz -3dB bandwidth. Features low 1.5 Ohm on-state resistance and operates from a 1.65V to 5.5V single supply. This surface mount component, housed in an 0.85mm high MSOP package, offers 2 channels and 2 circuits with 2 inputs and 4 outputs. RoHS compliant with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi FSA2257MUX technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 350MHz |
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 1.5R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.1125g |
| Width | 3mm |
| RoHS | Compliant |
