
Dual SPDT analog switch with 350mR on-state resistance and 45MHz -3dB bandwidth. Features a 2.3V to 4.3V operating supply voltage range and low 100nA supply current. Surface mountable in a 3mm x 3mm x 0.85mm MSOP package. Ideal for applications requiring efficient signal routing.
Checking distributor stock and pricing after the page loads.
Onsemi FSA2267AMUX technical specifications.
| -3db Bandwidth | 45MHz |
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 350mR |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.1125g |
| Width | 3mm |
| RoHS | Compliant |
