
DPDT HiFi audio switch with 0.5 Ohm on-resistance and negative swing capability. Features 2 channels and 1 function, operating across an industrial temperature range of -40°C to 85°C. Supports supply voltages from 2.5V to 5.5V, with a nominal 3.3V. Housed in a 12-terminal S-XQCC-N12 package measuring 1.8mm x 1.8mm.
Sign in to ask questions about the Onsemi FSA2275AUMX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSA2275AUMX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 1.8 |
| Length | 1.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi FSA2275AUMX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.