Onsemi FSA2357BQX technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 22uA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| On-State Resistance | 900mR |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 900mR |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.12g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSA2357BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
