Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSA2357MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSA2357MTCX technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Current | 20uA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| On-State Resistance | 900mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Radiation Hardening | No |
| Resistance | 900mR |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.0553g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSA2357MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
