Onsemi FSA2367BQX technical specifications.
| Bandwidth | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| On-State Resistance | 2R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.12g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2367BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
