Onsemi FSA2380MTC technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 6 |
| On-State Resistance | 2R |
| Operating Supply Voltage | 3V |
| Package Quantity | 94 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2380MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
