Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSA2380MTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSA2380MTCX technical specifications.
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Current | 500nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 2R |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.0553g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2380MTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
