
Dual DPDT analog switch featuring 400mΩ on-state resistance and 85MHz bandwidth. Operates with a single supply voltage from 1.65V to 4.3V, consuming a maximum of 100nA supply current. Surface mount package with dimensions of 3mm x 3mm x 0.75mm, supplied on a 3000-piece tape and reel. Includes 50ns turn-on and 32ns turn-off delay times.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 85MHz |
| Drain to Source Resistance | 400mR |
| Frequency | 85MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100nA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| On-State Resistance | 400mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 50ns |
| Weight | 0.126g |
| Width | 3mm |
| RoHS | Compliant |
