
Single 4PDT analog switch IC featuring 4 inputs and 8 outputs, with a -3dB bandwidth of 475MHz. This surface mount component operates from a 2.7V to 4.3V single supply, drawing a maximum of 1uA. Packaged in tape and reel, it offers a wide operating temperature range of -40°C to 85°C and a low profile of 0.75mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi FSA2567MPX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 475MHz |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | 4PDT |
| Weight | 0.126g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA2567MPX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
