Onsemi FSA2859UCX technical specifications.
| -3db Bandwidth | 60MHz |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.65V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 50nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10nA |
| Supply Type | Single |
| Weight | 0.042g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi FSA2859UCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
