
Dual High-Speed USB2.0 with Mobile High-Definition Link (MHL™), 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FSA3031UMX technical specifications.
| Height | 0.5mm |
| Length | 1.8mm |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.013155386g |
| Width | 1.8mm |
| RoHS | Compliant |
