
Two-Port, High-Speed USB2.0 Switch with Mobile High-Definition Link, 5000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi FSA3200UMX technical specifications.
| Data Rate | 4680Mbps |
| Height | 0.475mm |
| Length | 2.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 6.5R |
| Operating Supply Voltage | 4.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 6.5R |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT, DPST |
| Weight | 0.00654g |
| Width | 1.8mm |
| RoHS | Compliant |