
High-speed multimedia and USB2.0 switch with negative signal capability, featuring 720MHz -3dB bandwidth and 480Mbps data rate. This DPDT logic IC offers 2 inputs and 4 outputs across 2 switches, with built-in termination on unselected audio paths. Operating from 1.8V to 4.3V, it boasts a low 2.7 Ohm on-state resistance and 0.25ns propagation delay. Surface mountable in a compact 1.4mm x 1.8mm x 0.5mm package, it operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi FSA321UMX technical specifications.
| -3db Bandwidth | 720MHz |
| Bandwidth | 720MHz |
| Data Rate | 480Mbps |
| Height | 0.5mm |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Number of Switches | 2 |
| On-State Resistance | 2.7R |
| Operating Supply Current | 500uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Weight | 18.08g |
| Width | 1.8mm |
| RoHS | Compliant |