
Single Pole Double Throw (SPDT) analog switch, ideal for signal routing applications. Features a 300MHz -3dB bandwidth and operates with a single supply voltage ranging from 2.7V to 5.5V. This surface mount component is housed in a compact SC package, measuring 1mm in height, 2mm in length, and 1.25mm in width. It offers low power consumption with a maximum supply current of 500nA and a maximum power dissipation of 180mW, operating across a temperature range of -40°C to 85°C. Packaged in tape and reel for efficient assembly.
Onsemi FSA4157AP6X technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA4157AP6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
