
SPDT analog switch IC with 300MHz bandwidth, supporting single supply operation from 1.65V to 5.5V. Features low 1.15Ω on-state resistance and fast 35ns turn-on and 15ns turn-off times. This surface mount component, housed in a compact SC package (1mm height, 2mm length, 1.25mm width), offers a maximum power dissipation of 180mW and a low supply current of 100nA. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi FSA4157L6X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi FSA4157L6X technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SC |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 1.15R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 35ns |
| Weight | 30g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA4157L6X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
