
Single-pole double-throw (SPDT) analog switch IC with 300MHz -3dB bandwidth. Features 1.15 Ohm drain-to-source resistance, 1.65V to 5.5V supply voltage range, and 500nA maximum supply current. Operates from -40°C to 85°C with a 180mW maximum power dissipation. Surface mountable in a compact SC package, this RoHS compliant component offers 15ns turn-off and 35ns turn-on delay times.
Onsemi FSA4157P6X technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | SC |
| Drain to Source Resistance | 1.15R |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500nA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 15ns |
| Turn-On Delay Time | 35ns |
| Weight | 0.028g |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FSA4157P6X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
