
This industrial-grade multiplexer from Onsemi features a 25-terminal package with a bottom terminal position. It operates within a temperature range of -40 to 85°C and supports supply voltages between 2.7 and 5.5V. The device is packaged in a JEDEC S-PBGA-B25 format, measuring 2mm in width and 2mm in length. It is designed for industrial applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Onsemi FSA4476UCX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 25 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B25 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 2 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.